HFT5000-60/30-0-310MM | ||
---|---|---|
DigiKey Part Number | HFT5000-60/30-0-310MM-ND | |
Manufacturer | ||
Manufacturer Product Number | HFT5000-60/30-0-310MM | |
Description | HEATSHRINK FAB 2:1 2.36" 310MM | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Fabric Heat Shrink 2 to 1 2.36" (59.9mm) x 12.205" (310.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Shrinkage Ratio | 2 to 1 | |
Length | 12.205" (310.00mm) | |
Diameter - Inner, Recovered | 1.18" (30.0mm) | |
Diameter - Inner, Supplied | 2.36" (59.9mm) | |
Wall Thickness - Nonrecovered | - | |
Color | Black | |
Shelf Life | 144 Months | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | DWTC Catalog Page |
Featured Product | Drone Solutions |
HTML Datasheet | |
Product Drawings | HFT5000 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥11.75818 | ¥11,758.18 |
Attribute | Description |
---|---|
Other Names | CV12636001 |
Standard Package | 500 |