HFT5000-100/50-0-SP | ||
---|---|---|
DigiKey Part Number | HFT5000-100/50-0-SP-01-ND | |
Manufacturer | ||
Manufacturer Product Number | HFT5000-100/50-0-SP | |
Description | HEAT SHRINK 1=1M | |
Customer Reference | ||
Detailed Description | Fabric Heat Shrink 2 to 1 3.94" (100.0mm) x 3.28' (1.00m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Shrinkage Ratio | 2 to 1 | |
Length | 3.28' (1.00m) | |
Diameter - Inner, Recovered | 1.97" (50.0mm) | |
Diameter - Inner, Supplied | 3.94" (100.0mm) | |
Wall Thickness - Nonrecovered | - | |
Color | Black | |
Shelf Life | 144 Months | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥181.13000 | ¥181.13 |
5 | ¥152.53200 | ¥762.66 |
10 | ¥138.23100 | ¥1,382.31 |
25 | ¥128.69760 | ¥3,217.44 |
50 | ¥123.93100 | ¥6,196.55 |
100 | ¥121.07110 | ¥12,107.11 |