EC0211-000 | ||
---|---|---|
DigiKey Part Number | A105323-ND | |
Manufacturer | ||
Manufacturer Product Number | EC0211-000 | |
Description | WIRE MARKER PUSH ON 4.5MM VIOLET | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Wire Marker, Push On 0.18" L (4.5mm) Violet Poly-Vinyl Chloride (PVC) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Push On | |
Size | 0.18" L (4.5mm) | |
Cable Diameter | 0.079" ~ 0.126" (2.00mm ~ 3.20mm) | |
Legend | 7 | |
Color | Violet | |
Material | Poly-Vinyl Chloride (PVC) | |
Operating Temperature | -45°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.84000 | ¥0.84 |
10 | ¥0.30300 | ¥3.03 |
100 | ¥0.19450 | ¥19.45 |
1,000 | ¥0.14600 | ¥146.00 |
5,000 | ¥0.12329 | ¥616.45 |
10,000 | ¥0.11679 | ¥1,167.90 |