C76897-000 | ||
---|---|---|
DigiKey Part Number | C76897-000-ND | |
Manufacturer | ||
Manufacturer Product Number | C76897-000 | |
Description | WIRE SPLICE WRAP AROUND COVER | |
Customer Reference | ||
Detailed Description | Wire Splice Wrap Around Splice Cover 14.00" (355.0mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wrap Around Splice Cover | |
Number of Cable Pairs | - | |
Diameter - Inside | 0.800" ~ 1.500" (20.32mm ~ 38.10mm) | |
Length - Overall | 14.00" (355.0mm) | |
Sheath Opening | - | |
Features | PowerGel Sealing Gel | |
Base Product Number |