AFR35-50-0 | ||
---|---|---|
DigiKey Part Number | AFR35-50-0-ND | |
Manufacturer | ||
Manufacturer Product Number | AFR35-50-0 | |
Description | HOOK-UP STRND BLACK | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | Hook-Up Wire Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | - | |
Conductor Strand | - | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.539" (13.69mm) | |
Jacket (Insulation) Thickness | 0.067" (1.70mm) | |
Length | - | |
Voltage | - | |
Operating Temperature | 120°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
821 | ¥167.20868 | ¥137,278.33 |