55A1842-18MST4-9C2275-1KF | ||
---|---|---|
DigiKey Part Number | 55A1842-18MST4-9C2275-1KF-ND | |
Manufacturer | ||
Manufacturer Product Number | 55A1842-18MST4-9C2275-1KF | |
Description | CABLE 4COND 18AWG WHITE SHLD | |
Customer Reference | ||
Detailed Description | 4 Conductor Multi-Conductor Cable White 18 AWG Braid | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 19/30 | |
Conductor Material | Copper, Silver Coated | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.202" (5.13mm) | |
Shield Type | Braid | |
Length | - | |
Jacket Color | White | |
Voltage | 600 V | |
Operating Temperature | 200°C | |
Jacket (Insulation) Thickness | 0.0080" (0.203mm) | |
Conductor Insulation | Ethylene Tetrafluoroethylene (ETFE) | |
Shield Material | Copper, Silver Coated | |
Shield Coverage | 85% | |
Base Product Number |