MFG_22759-XX-XX-9.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55A1131-24-MST3-9CS2275

DigiKey Part Number
55A1131-24-MST3-9CS2275-DS-ND
Manufacturer
Manufacturer Product Number
55A1131-24-MST3-9CS2275
Description
CABLE 3CON 24AWG WHT SHLD FEET
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable White 24 AWG Braid Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.113" (2.87mm)
Shield Type
Braid
Length
Enter Number of Feet in Order Quantity
Jacket Color
White
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-65°C ~ 150°C
Usage
-
Jacket (Insulation) Thickness
0.0080" (0.203mm)
Conductor Insulation
-
Shield Material
Copper, Tinned
Shield Coverage
85%
Spool Size
2000.0' (609.6m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Digi-Spool®, Continuous Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.24000¥26.24
Manufacturers Standard Package