
44A1121-16-0/9-9-MX | |
|---|---|
DigiKey Part Number | 44A1121-16-0/9-9-MX-DS-ND |
Manufacturer | |
Manufacturer Product Number | 44A1121-16-0/9-9-MX |
Description | CABLE 2CON 16AWG WHT SHLD FEET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable White 16 AWG Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 19/29 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.184" (4.67mm) | |
Shield Type | Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | White | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -65°C ~ 150°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0090" (0.229mm) | |
Conductor Insulation | Polyvinylidene Fluoride (PVDF) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% | |
Spool Size | 2000.0' (609.6m) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥39.27000 | ¥39.27 |
| 5 | ¥35.08200 | ¥175.41 |
| 10 | ¥33.41200 | ¥334.12 |
| 25 | ¥31.30240 | ¥782.56 |
| 50 | ¥29.78780 | ¥1,489.39 |
| 100 | ¥28.33350 | ¥2,833.35 |

