2320808-1 | ||
---|---|---|
DigiKey Part Number | 484-2320808-1-DS-ND | |
Manufacturer | ||
Manufacturer Product Number | 2320808-1 | |
Description | CABLE CAT5E 4CON 22AWG BLU METER | |
Customer Reference | ||
Detailed Description | 4 (2 Pair) Conductor Multi-Pair, Cat5e Cable Blue 22 AWG Foil, Braid Enter Number of Meters in Order Quantity | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Number of Conductors | 4 (2 Pair) | |
Wire Gauge | ||
Conductor Strand | 19/0.0063" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.256" (6.50mm) | |
Shield Type | Foil, Braid | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | Blue | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 90°C | |
Usage | Communication | |
Jacket (Insulation) Thickness | 0.0354" (0.900mm) | |
Conductor Insulation | Thermoplastic Polymer | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 85% | |
Spool Size | 3281.0' (1000.0m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.79000 | ¥87.79 |
3 | ¥80.97000 | ¥242.91 |
5 | ¥77.98600 | ¥389.93 |
7 | ¥76.28286 | ¥533.98 |
10 | ¥74.57800 | ¥745.78 |
25 | ¥69.89000 | ¥1,747.25 |
50 | ¥66.48060 | ¥3,324.03 |
100 | ¥63.07130 | ¥6,307.13 |