1-2186527-1 | ||
---|---|---|
DigiKey Part Number | 484-1-2186527-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-2186527-1 | |
Description | T2212-PRINTER | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Desktop | |
Type Attributes | Thermal Printer, Transfer | |
Style | Labels | |
Specifications | 300 dpi (12 dots/mm), Paper Width 4.2" (105.6mm) | |
Includes | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16,319.60000 | ¥16,319.60 |