W57-XB6A99C10-12 | ||
---|---|---|
DigiKey Part Number | PB2814-ND | |
Manufacturer | ||
Manufacturer Product Number | W57-XB6A99C10-12 | |
Description | CIR BRKR THRM 12A 250VAC | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Circuit Breaker Thermal 12A 250 V AC DC Push to Reset Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 12A | |
Voltage Rating - AC | 250 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 5-1423364-8 |
Video File | Circuit Breaker Basics - Another Teaching Moment |
Environmental Information | 5-1423364-8 Statement of Compliance |
Featured Product | |
HTML Datasheet | W57 Series |
Forum Discussions | Splashproof Boots -TE W54, W57, W58 Series Circuit Breakers |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8536.20.0020 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.26000 | ¥56.26 |
5 | ¥54.36600 | ¥271.83 |
10 | ¥52.41800 | ¥524.18 |
40 | ¥40.77025 | ¥1,630.81 |
200 | ¥33.97495 | ¥6,794.99 |
400 | ¥33.00440 | ¥13,201.76 |
600 | ¥28.15080 | ¥16,890.48 |
1,000 | ¥26.69475 | ¥26,694.75 |
Attribute | Description |
---|---|
Other Names | W57-XB6A99C10-12-ND PB2814 5-1423364-8-ND 5-1423364-8 |
Standard Package | 200 |