W57-XB2A99C10-5 | ||
---|---|---|
DigiKey Part Number | PB2812-ND | |
Manufacturer | ||
Manufacturer Product Number | W57-XB2A99C10-5 | |
Description | CIR BRKR THRM 5A 250VAC | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Circuit Breaker Thermal 5A 250 V AC DC Push to Reset Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 5A | |
Voltage Rating - AC | 250 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 2-1423675-0 |
Video File | Circuit Breaker Basics - Another Teaching Moment |
Featured Product | |
HTML Datasheet | W57 Series |
Forum Discussions | Splashproof Boots -TE W54, W57, W58 Series Circuit Breakers |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8536.20.0020 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.80000 | ¥38.80 |
5 | ¥37.53200 | ¥187.66 |
10 | ¥36.24100 | ¥362.41 |
40 | ¥28.47325 | ¥1,138.93 |
200 | ¥23.29745 | ¥4,659.49 |
400 | ¥22.65010 | ¥9,060.04 |
600 | ¥19.41438 | ¥11,648.63 |
1,000 | ¥18.12009 | ¥18,120.09 |
5,000 | ¥16.17865 | ¥80,893.25 |
Attribute | Description |
---|---|
Other Names | 2-1423675-0 PB2812 W57-XB2A99C10-5-ND |
Standard Package | 200 |