V23720A0101B001 | ||
---|---|---|
DigiKey Part Number | PB2564-ND | |
Manufacturer | ||
Manufacturer Product Number | V23720A0101B001 | |
Description | RELAY CONTACTOR SPST 250A 12V | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 250 A | |
Switching Voltage | 800VDC - Nom | |
Features | - | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | 5.3 VDC | |
Must Release Voltage | 2 VDC | |
Contact Material | Silver Alloy | |
Operate Time | 25 ms | |
Release Time | 25 ms | |
Coil Power | - | |
Coil Resistance | 3.9Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,214.33000 | ¥1,214.33 |
10 | ¥1,142.89600 | ¥11,428.96 |
25 | ¥1,071.46680 | ¥26,786.67 |
50 | ¥1,000.03780 | ¥50,001.89 |