V23079G2006B301 | ||
---|---|---|
DigiKey Part Number | PB2671TR-ND - Tape & Reel (TR) PB2671CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | V23079G2006B301 | |
Description | RELAY GENERAL PURPOSE DPDT 2A 9V | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 9VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Coil Current | 15.6 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 6.75 VDC | |
Must Release Voltage | 0.9 VDC | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Relay Type | General Purpose | |
Coil Resistance | 578 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.64000 | ¥23.64 |
10 | ¥22.13800 | ¥221.38 |
25 | ¥19.67640 | ¥491.91 |
50 | ¥18.69180 | ¥934.59 |
100 | ¥17.70890 | ¥1,770.89 |
250 | ¥15.74124 | ¥3,935.31 |
500 | ¥14.75740 | ¥7,378.70 |
1,000 | ¥13.77358 | ¥13,773.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥13.52762 | ¥33,819.05 |
5,000 | ¥13.28167 | ¥66,408.35 |