V23047A1005A501 | ||
---|---|---|
DigiKey Part Number | PB1286-ND | |
Manufacturer | ||
Manufacturer Product Number | V23047A1005A501 | |
Description | RELAY SAFETY DPDT 6A 5V | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 400VAC - Max | |
Features | Sealed - Fully | |
Termination Style | PC Pin | |
Must Operate Voltage | 3.8 VDC | |
Must Release Voltage | 0.5 VDC | |
Operating Temperature | -25°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi) | |
Coil Current | 140 mA | |
Coil Power | 700mW | |
Coil Resistance | 35.7 Ohms | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 1393258-2 |
Video File | How to Choose a Relay - Another Teaching Moment Relay Basics - Another Teaching Moment | DigiKey Electronics |
Featured Product | |
PCN Design/Specification | |
PCN Assembly/Origin | Multiple Devices CCC Marking 18/Jul/2019 |
HTML Datasheet | SR2M Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8536.41.0020 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥127.52000 | ¥127.52 |
20 | ¥113.33200 | ¥2,266.64 |
100 | ¥96.33090 | ¥9,633.09 |
1,000 | ¥77.91456 | ¥77,914.56 |
Attribute | Description |
---|---|
Other Names | -V23047A1005A501-SI 2266-V23047A1005A501 V23047A1005A501-ND 1393258-2 13932582 PB1286 V23047-A1005-A501 |
Standard Package | 20 |