SR4D4005 | ||
---|---|---|
DigiKey Part Number | PB998-ND | |
Manufacturer | ||
Manufacturer Product Number | SR4D4005 | |
Description | RELAY SAFETY 4PST 8A 5V | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | SR4D4005 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | 4PST-2NO/2NC (2 Form A, 2 Form B) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 400VAC - Max | |
Features | - | |
Termination Style | PC Pin | |
Must Operate Voltage | 3.8 VDC | |
Must Release Voltage | 0.5 VDC | |
Operating Temperature | -25°C ~ 70°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Current | 161 mA | |
Coil Power | 806mW | |
Coil Resistance | 31 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥236.79000 | ¥236.79 |
10 | ¥224.99600 | ¥2,249.96 |
30 | ¥213.15067 | ¥6,394.52 |
50 | ¥201.30820 | ¥10,065.41 |
100 | ¥189.46690 | ¥18,946.69 |
250 | ¥177.62556 | ¥44,406.39 |
500 | ¥165.78384 | ¥82,891.92 |