PCN-MHZ,000 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PCN-MHZ,000 Series
PCN-112D3MHZ,000
PCN-112D3MHZ,000
Relay Basics - Another Teaching Moment | DigiKey Electronics

PCN-112D3MHZ,000

DigiKey Part Number
PCN-112D3MHZ000-ND
Manufacturer
Manufacturer Product Number
PCN-112D3MHZ,000
Description
RELAY GEN PURPOSE SPST 3A 12V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
PCN-112D3MHZ,000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
3 A
Switching Voltage
277VAC, 125VDC - Max
Load - Max Switching
831VA, 375W
Coil Current
10 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
-
Must Operate Voltage
8.4 VDC
Must Release Voltage
1.2 VDC
Operate Time
8 ms
Release Time
3 ms
Operating Temperature
-30°C ~ 70°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
CQC, cURus, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
1.2 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,297
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥51.11000¥51.11
10¥45.54200¥455.42
25¥43.49360¥1,087.34
50¥42.00260¥2,100.13
100¥40.56270¥4,056.27
250¥38.73256¥9,683.14
500¥37.40204¥18,701.02
1,000¥36.11646¥36,116.46
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.