OSA-SS-224DM3,000 | ||
---|---|---|
DigiKey Part Number | PB2174-ND | |
Manufacturer | ||
Manufacturer Product Number | OSA-SS-224DM3,000 | |
Description | RELAY GEN PURPOSE DPST 3A 24V | |
Customer Reference | ||
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 24VDC Coil Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | OSA-SS-224DM3,000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 3 A | |
Switching Voltage | 240VAC, 30VDC - Max | |
Load - Max Switching | 720VA, 90W | |
Coil Current | 22.5 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 20 ms | |
Release Time | 10 ms | |
Operating Temperature | -30°C ~ 60°C | |
Contact Material | Silver Alloy | |
Approval Agency | CQC, CSA, TUV, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.1 kOhms | |
Base Product Number |
Resource Type | Link |
---|---|
Video File | Relay Basics - Another Teaching Moment | DigiKey Electronics How to Choose a Relay - Another Teaching Moment |
PCN Obsolescence/ EOL | End of Life 21/JUL/2022 |
PCN Design/Specification | OSA-Sy-2yyDMy,y00 - resin material chg 20/JAN/2021 |
HTML Datasheet | OSA-SS-212DM3, 000 Drawing |
EDA Models | OSA-SS-224DM3,000 Models |
Product Drawings | OSA-SS-212DM3, 000 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8536.41.0020 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.27000 | ¥23.27 |
10 | ¥21.85800 | ¥218.58 |
25 | ¥19.42600 | ¥485.65 |
50 | ¥18.45420 | ¥922.71 |
100 | ¥17.48340 | ¥1,748.34 |
250 | ¥15.54100 | ¥3,885.25 |
500 | ¥14.56954 | ¥7,284.77 |
1,000 | ¥13.59824 | ¥13,598.24 |
5,000 | ¥13.11263 | ¥65,563.15 |
Attribute | Description |
---|---|
Other Names | PB2174 5-1419124-9 OSA-SS-224DM3,000-ND |
Standard Package | 50 |