ORWH-SH-112D1F,000 | ||
---|---|---|
DigiKey Part Number | PB2029-ND | |
Manufacturer | ||
Manufacturer Product Number | ORWH-SH-112D1F,000 | |
Description | RELAY GEN PURPOSE SPDT 10A 12V | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | ORWH-SH-112D1F,000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 277VAC, 28VDC - Max | |
Load - Max Switching | 2770VA, 280W | |
Coil Current | 30 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -30°C ~ 70°C | |
Contact Material | Silver Zinc Oxide (AgZnO) | |
Approval Agency | cURus, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 400 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.29000 | ¥16.29 |
10 | ¥15.29300 | ¥152.93 |
25 | ¥13.59480 | ¥339.87 |
50 | ¥12.91460 | ¥645.73 |
100 | ¥12.23540 | ¥1,223.54 |
250 | ¥10.87576 | ¥2,718.94 |
450 | ¥10.19602 | ¥4,588.21 |
950 | ¥9.51632 | ¥9,040.50 |
4,900 | ¥9.17642 | ¥44,964.46 |