KUP-11A55-24 | ||
---|---|---|
DigiKey Part Number | PB222-ND | |
Manufacturer | ||
Manufacturer Product Number | KUP-11A55-24 | |
Description | RELAY GEN PURPOSE DPDT 10A 24V | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VAC Coil Chassis Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 240VAC - Max | |
Load - Max Switching | 2400VA | |
Coil Current | 84 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Seal Rating | - | |
Coil Insulation | Class B | |
Must Operate Voltage | 20.4 VAC | |
Must Release Voltage | - | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -45°C ~ 55°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | CSA, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 85 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥204.47000 | ¥204.47 |
10 | ¥194.23300 | ¥1,942.33 |
25 | ¥184.01040 | ¥4,600.26 |
50 | ¥173.78940 | ¥8,689.47 |
100 | ¥163.56590 | ¥16,356.59 |
250 | ¥153.34280 | ¥38,335.70 |
500 | ¥143.12004 | ¥71,560.02 |