27E317 | ||
---|---|---|
DigiKey Part Number | PB808-ND | |
Manufacturer | ||
Manufacturer Product Number | 27E317 | |
Description | RELAY SOCKET 10 POS CHASSIS MT | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Relay Socket Chassis Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 10 | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
For Use With/Related Products | R10 Series | |
Features | Grounding Strip | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 7-1611021-0 |
Video File | Relay Basics - Another Teaching Moment | DigiKey Electronics How to Choose a Relay - Another Teaching Moment |
HTML Datasheet | R10 Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.72000 | ¥27.72 |
10 | ¥26.00600 | ¥260.06 |
30 | ¥23.11733 | ¥693.52 |
40 | ¥21.96175 | ¥878.47 |
80 | ¥20.80525 | ¥1,664.42 |
230 | ¥18.49300 | ¥4,253.39 |
440 | ¥17.33727 | ¥7,628.40 |
950 | ¥16.18148 | ¥15,372.41 |
4,900 | ¥15.60359 | ¥76,457.59 |
Attribute | Description |
---|---|
Other Names | 3-1393143-4 -27E317-SI PB808 |
Standard Package | 10 |