2022103-1 | ||
---|---|---|
DigiKey Part Number | PB1236-ND | |
Manufacturer | ||
Manufacturer Product Number | 2022103-1 | |
Description | RETAINING CLIP FOR 15.7MM RT78 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Clip, Hold Down RT78 Sockets, SCHRACK | |
Datasheet | Datasheet | |
EDA/CAD Models | 2022103-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Clip, Hold Down | |
For Use With/Related Products | RT78 Sockets, SCHRACK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.87000 | ¥11.87 |
10 | ¥11.09800 | ¥110.98 |
25 | ¥9.86480 | ¥246.62 |
50 | ¥9.37160 | ¥468.58 |
100 | ¥8.87810 | ¥887.81 |
250 | ¥7.89192 | ¥1,972.98 |
500 | ¥7.39868 | ¥3,699.34 |
1,000 | ¥6.90544 | ¥6,905.44 |
5,000 | ¥6.65882 | ¥33,294.10 |