2-1462039-6 | ||
---|---|---|
DigiKey Part Number | PB1163TR-ND - Tape & Reel (TR) PB1163CT-ND - Cut Tape (CT) PB1163DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 2-1462039-6 | |
Description | RELAY TELECOM DPDT 2A 3V | |
Manufacturer Standard Lead Time | 27 Weeks | |
Customer Reference | ||
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | 2-1462039-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 3VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Coil Current | 16.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | Sealed - Hermetically | |
Coil Insulation | - | |
Must Operate Voltage | 2.55 VDC | |
Must Release Voltage | 0.3 VDC | |
Operate Time | 3 ms | |
Release Time | 3 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Palladium (Pd), Ruthenium (Ru), Gold (Au) | |
Relay Type | Telecom | |
Coil Resistance | 180 Ohms | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | IM Relay Datasheet |
Video File | How to Choose a Relay - Another Teaching Moment Relay Basics - Another Teaching Moment | DigiKey Electronics TE Connectivity Relay Products | Digi-Key Daily |
Featured Product | |
PCN Design/Specification | |
PCN Packaging | Multiple Devices Packaging Change 27/Sep/2017 |
EDA Models | 2-1462039-6 Models |
3D Drawings | 1462037-2.pdf |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.41.0020 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.12000 | ¥52.12 |
10 | ¥48.86500 | ¥488.65 |
25 | ¥43.43920 | ¥1,085.98 |
50 | ¥41.26560 | ¥2,063.28 |
100 | ¥39.09320 | ¥3,909.32 |
250 | ¥34.74984 | ¥8,687.46 |
500 | ¥32.57788 | ¥16,288.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥30.40610 | ¥30,406.10 |
Attribute | Description |
---|---|
Other Names | PB1163CT IM21GR PB1163DKR PB1163TR |
Standard Package | 1,000 |