YR1B49K9CC | ||
---|---|---|
DigiKey Part Number | A105916CT-ND - Cut Tape (CT) A105916TB-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | YR1B49K9CC | |
Description | RES 49.9K OHM 0.1% 1/4W AXIAL | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 49.9 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film | |
Datasheet | Datasheet | |
EDA/CAD Models | YR1B49K9CC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | - | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -65°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | 4-1676914-1 Statement of Compliance |
HTML Datasheet | |
EDA Models | YR1B49K9CC Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.21.0090 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.58000 | ¥3.58 |
10 | ¥2.83700 | ¥28.37 |
25 | ¥2.56240 | ¥64.06 |
50 | ¥2.30720 | ¥115.36 |
100 | ¥1.90550 | ¥190.55 |
250 | ¥1.79464 | ¥448.66 |
500 | ¥1.50444 | ¥752.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.50443 | ¥1,504.43 |
Attribute | Description |
---|---|
Other Names | 416769141 A105916TB A105916TR A105916CT 4-1676914-1-ND A105916TR-ND 4-1676914-1 |
Standard Package | 1,000 |