YR1B20RCC | ||
---|---|---|
DigiKey Part Number | A105930CT-ND - Cut Tape (CT) A105930TB-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | YR1B20RCC | |
Description | RES 20 OHM 0.1% 1/4W AXIAL | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 20 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film | |
Datasheet | Datasheet | |
EDA/CAD Models | YR1B20RCC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | - | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -65°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | 3-1879026-2 Statement of Compliance |
HTML Datasheet | |
EDA Models | YR1B20RCC Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.21.0090 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.20000 | ¥5.20 |
10 | ¥3.69900 | ¥36.99 |
50 | ¥2.83060 | ¥141.53 |
100 | ¥2.50470 | ¥250.47 |
500 | ¥1.86132 | ¥930.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.62987 | ¥1,629.87 |
3,000 | ¥1.55982 | ¥4,679.46 |
Attribute | Description |
---|---|
Other Names | A105930CT A105930TR-ND 3-1879026-2-ND 318790262 3-1879026-2 A105930TB A105930TR |
Standard Package | 1,000 |