YR1B1K0CC | ||
---|---|---|
DigiKey Part Number | A105942CT-ND - Cut Tape (CT) A105942TB-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | YR1B1K0CC | |
Description | RES 1K OHM 0.1% 1/4W AXIAL | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 1 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film | |
Datasheet | Datasheet | |
EDA/CAD Models | YR1B1K0CC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | - | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -65°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.12000 | ¥5.12 |
10 | ¥4.03200 | ¥40.32 |
25 | ¥3.64560 | ¥91.14 |
50 | ¥3.28280 | ¥164.14 |
100 | ¥2.71130 | ¥271.13 |
250 | ¥2.55276 | ¥638.19 |
500 | ¥2.06660 | ¥1,033.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.67150 | ¥1,671.50 |
2,000 | ¥1.61682 | ¥3,233.64 |
5,000 | ¥1.58036 | ¥7,901.80 |
10,000 | ¥1.52565 | ¥15,256.50 |
25,000 | ¥1.50453 | ¥37,613.25 |