THS5068RJ | ||
---|---|---|
DigiKey Part Number | A132072-ND | |
Manufacturer | ||
Manufacturer Product Number | THS5068RJ | |
Description | RES CHAS MNT 68 OHM 5% 50W | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 68 Ohms ±5% 50W Wirewound Chassis Mount Resistor | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 68 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 2.008" L x 1.181" W (51.00mm x 30.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | THS Series Datasheet |
Environmental Information | 3-1879071-6 Statement of Compliance |
HTML Datasheet | THS50 Drawing |
Product Drawings | THS50 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8533.29.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.18000 | ¥39.18 |
10 | ¥33.62300 | ¥336.23 |
25 | ¥32.42000 | ¥810.50 |
40 | ¥30.15600 | ¥1,206.24 |
100 | ¥25.03050 | ¥2,503.05 |
300 | ¥22.61767 | ¥6,785.30 |
500 | ¥20.73296 | ¥10,366.48 |
1,000 | ¥18.99886 | ¥18,998.86 |
Attribute | Description |
---|---|
Other Names | 3-1879071-6-ND A132072 THS5068RJ-ND 3-1879071-6 |
Standard Package | 100 |