SMW218RJT | ||
---|---|---|
DigiKey Part Number | A103590TR-ND - Tape & Reel (TR) A103590CT-ND - Cut Tape (CT) A103590DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMW218RJT | |
Description | RES SMD 18 OHM 5% 2W 2616 | |
Manufacturer Standard Lead Time | 31 Weeks | |
Customer Reference | ||
Detailed Description | 18 Ohms ±5% 2W Chip Resistor 2616 (6740 Metric), J-Lead Flame Retardant Coating, Safety Wirewound | |
Datasheet | Datasheet | |
EDA/CAD Models | SMW218RJT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | 2616 (6740 Metric), J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.264" L x 0.157" W (6.70mm x 4.00mm) | |
Height - Seated (Max) | 0.152" (3.85mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.72000 | ¥4.72 |
10 | ¥3.70700 | ¥37.07 |
25 | ¥3.35280 | ¥83.82 |
50 | ¥3.01620 | ¥150.81 |
100 | ¥2.49100 | ¥249.10 |
250 | ¥2.34628 | ¥586.57 |
500 | ¥1.89930 | ¥949.65 |
1,000 | ¥1.53613 | ¥1,536.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.48589 | ¥2,971.78 |
6,000 | ¥1.45237 | ¥8,714.22 |
10,000 | ¥1.40210 | ¥14,021.00 |
50,000 | ¥1.38268 | ¥69,134.00 |