RR03J100KTB | ||
---|---|---|
DigiKey Part Number | A131640CT-ND - Cut Tape (CT) A131640TB-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | RR03J100KTB | |
Description | RES 100K OHM 5% 3W AXIAL | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 100 kOhms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.591" L (5.00mm x 15.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.20000 | ¥2.20 |
10 | ¥1.61800 | ¥16.18 |
25 | ¥1.29760 | ¥32.44 |
50 | ¥0.96420 | ¥48.21 |
100 | ¥0.67970 | ¥67.97 |
250 | ¥0.60552 | ¥151.38 |
500 | ¥0.51884 | ¥259.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.43503 | ¥435.03 |