RMB | USD

0402 Case Chip Resistor

RP73PF1E51R1BTD

Digi-Key Part Number
A127195TR-ND - Tape & Reel (TR)
A127195CT-ND - Cut Tape (CT)
A127195DKR-ND - Digi-Reel®
Manufacturer
TE Connectivity Passive Product
Manufacturer Product Number
RP73PF1E51R1BTD
Supplier
Description
RES 51.1 OHM 0.1% 1/10W 0402
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
51.1 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Passive Product
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±0.1%
Power (Watts)
0.1W, 1/10W
Composition
Thin Film
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Size / Dimension
0.039"" L x 0.020"" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014"" (0.35mm)
Failure Rate
-
Number of Terminations
2
Resistance
51.1 Ohms
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
Price and Procurement

9,899 In Stock
Can ship immediately
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
6-2176304-9
A127195TR
Standard Package5,000