



HSA5024RJ | |
|---|---|
DigiKey Part Number | A131874-ND |
Manufacturer | |
Manufacturer Product Number | HSA5024RJ |
Description | RES CHAS MNT 24 OHM 5% 50W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Ohms ±5% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 24 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 2.008" L x 1.181" W (51.00mm x 30.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥62.93000 | ¥62.93 |
| 10 | ¥42.46400 | ¥424.64 |
| 25 | ¥36.50800 | ¥912.70 |
| 50 | ¥33.82860 | ¥1,691.43 |
| 100 | ¥31.64640 | ¥3,164.64 |
| 300 | ¥27.98937 | ¥8,396.81 |
| 500 | ¥26.58498 | ¥13,292.49 |
| 1,000 | ¥24.93100 | ¥24,931.00 |
| 5,000 | ¥23.41427 | ¥117,071.35 |









