HSA501R8J | ||
---|---|---|
DigiKey Part Number | A102436-ND | |
Manufacturer | ||
Manufacturer Product Number | HSA501R8J | |
Description | RES CHAS MNT 1.8 OHM 5% 50W | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 1.8 Ohms ±5% 50W Wirewound Chassis Mount Resistor | |
Datasheet | Datasheet | |
EDA/CAD Models | HSA501R8J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 1.8 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 2.008" L x 1.181" W (51.00mm x 30.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | HS Series Datasheet |
Environmental Information | 2-1625984-7 Statement of Compliance |
PCN Design/Specification | HS Series Marking 14/Mar/2016 |
HTML Datasheet | |
EDA Models | HSA501R8J Models |
3D Drawings | 2-1625984-7.pdf |
Product Drawings | 1625984 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.29.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.99000 | ¥46.99 |
10 | ¥40.26500 | ¥402.65 |
25 | ¥38.82280 | ¥970.57 |
50 | ¥36.11420 | ¥1,805.71 |
100 | ¥29.97480 | ¥2,997.48 |
250 | ¥27.08560 | ¥6,771.40 |
500 | ¥24.82856 | ¥12,414.28 |
1,000 | ¥22.75189 | ¥22,751.89 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
HSA501R8F | TE Connectivity Passive Product | 51 | A137154-ND | ¥54.22000 | Parametric Equivalent |
Attribute | Description |
---|---|
Other Names | 216259847 A102436 2-1625984-7-ND 2266-HSA501R8J 2-1625984-7 |
Standard Package | 100 |