CPF0402B10RE | ||
---|---|---|
DigiKey Part Number | A119919TR-ND - Tape & Reel (TR) A119919CT-ND - Cut Tape (CT) A119919DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CPF0402B10RE | |
Description | RES SMD 10 OHM 0.1% 1/16W 0402 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 10 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film | |
Datasheet | Datasheet | |
EDA/CAD Models | CPF0402B10RE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.68000 | ¥2.68 |
10 | ¥1.97600 | ¥19.76 |
50 | ¥1.52680 | ¥76.34 |
100 | ¥1.35690 | ¥135.69 |
500 | ¥1.01736 | ¥508.68 |
1,000 | ¥0.89396 | ¥893.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.73037 | ¥3,651.85 |