CPF0201B1K18E1 | ||
---|---|---|
DigiKey Part Number | 1712-CPF0201B1K18E1TR-ND - Tape & Reel (TR) 1712-CPF0201B1K18E1CT-ND - Cut Tape (CT) 1712-CPF0201B1K18E1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CPF0201B1K18E1 | |
Description | CPF 0201 1K18 0.1% 25PPM 1K RL | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 1.18 kOhms ±0.1% 0.03W, 1/32W Chip Resistor 0201 (0603 Metric) Thin Film | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.023" L x 0.011" W (0.58mm x 0.29mm) | |
Height - Seated (Max) | 0.011" (0.28mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.15000 | ¥7.15 |
10 | ¥5.01600 | ¥50.16 |
50 | ¥3.80960 | ¥190.48 |
100 | ¥3.36250 | ¥336.25 |
500 | ¥2.48740 | ¥1,243.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.26985 | ¥2,269.85 |