300 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 3A 50mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMC2AY0300AG

DigiKey Part Number
1712-BMC2AY0300AGTR-ND - Tape & Reel (TR)
1712-BMC2AY0300AGCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BMC2AY0300AG
Description
FERRITE BEAD 300 OHM 0805 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
300 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 3A 50mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
3A
Manufacturer
TE Connectivity Passive Product
DC Resistance (DCR) (Max)
50mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
0805 (2012 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Height (Max)
0.043" (1.10mm)
Number of Lines
1
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Impedance @ Frequency
300 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 52,169
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.59000¥1.59
10¥1.12800¥11.28
25¥0.97680¥24.42
50¥0.87460¥43.73
100¥0.78200¥78.20
250¥0.67040¥167.60
500¥0.59334¥296.67
1,000¥0.52210¥522.10
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.39418¥1,576.72
8,000¥0.35519¥2,841.52
Manufacturers Standard Package