3521300RFT | ||
---|---|---|
DigiKey Part Number | A116019TR-ND - Tape & Reel (TR) A116019CT-ND - Cut Tape (CT) A116019DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 3521300RFT | |
Description | RES SMD 300 OHM 1% 2W 2512 | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 300 Ohms ±1% 2W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200 Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | 3521300RFT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6432 Metric) | |
Supplier Device Package | - | |
Ratings | AEC-Q200 | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Resource Type | Link |
---|---|
Datasheets | 3521 Series Datasheet |
PCN Design/Specification | Multiple Devices Dimensions 10/Feb/2016 |
HTML Datasheet | |
EDA Models | 3521300RFT Models |
Product Drawings | 2176070 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.21.0030 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.37000 | ¥5.37 |
10 | ¥3.06500 | ¥30.65 |
50 | ¥2.19980 | ¥109.99 |
100 | ¥1.92910 | ¥192.91 |
500 | ¥1.47890 | ¥739.45 |
1,000 | ¥1.33623 | ¥1,336.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.32164 | ¥5,286.56 |
Attribute | Description |
---|---|
Other Names | 3-2176070-6 A116019DKR A116019CT A116019TR |
Standard Package | 4,000 |