FPP800A110 | ||
---|---|---|
DigiKey Part Number | 223-1523-ND | |
Manufacturer | ||
Manufacturer Product Number | FPP800A110 | |
Description | SENSOR LIQUID PROPERTY DIG OUT | |
Customer Reference | ||
Detailed Description | Liquid Property Sensor Sensor Digital Output | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Liquid Property Sensor | |
Output Type | Digital | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,181.05000 | ¥4,181.05 |