FC2311-0000-0250-L | ||
---|---|---|
DigiKey Part Number | MSP6952-ND | |
Manufacturer | ||
Manufacturer Product Number | FC2311-0000-0250-L | |
Description | SENSOR FORCE LOAD CELL 250LBS | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Operating Force | 113.4kgf (250lbs) | |
Output | 100mV | |
Sensor Type | Load Cell | |
Accuracy | ±1% | |
Compensated Temperature | 0°C ~ 50°C | |
Voltage - Supply | 2V ~ 10V | |
Actuator Type | Pushbutton | |
Actuator Style/Size | Round, 8mm | |
Includes | Sensor | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,383.16000 | ¥1,383.16 |
10 | ¥1,267.90600 | ¥12,679.06 |