810M1-0025X | ||
---|---|---|
DigiKey Part Number | 223-1443-ND | |
Manufacturer | ||
Manufacturer Product Number | 810M1-0025X | |
Description | ACCELEROMETER 25G IEPE 5SMD | |
Customer Reference | ||
Detailed Description | Accelerometer X Axis ±25g 6kHz 5-SMD | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Analog | |
Axis | X | |
Acceleration Range | ±25g | |
Sensitivity (LSB/g) | - | |
Sensitivity (mV/g) | 50 | |
Bandwidth | 6kHz | |
Output Type | IEPE | |
Voltage - Supply | 3.3V ~ 5.5V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD | |
Supplier Device Package | 5-SMD | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 810M1 Accelerometer |
PCN Obsolescence/ EOL | |
HTML Datasheet | 810M1 Accelerometer |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8543.70.9860 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
820M1-0025 | TE Connectivity Measurement Specialties | 440 | 223-820M1-0025CT-ND | ¥473.31000 | Similar |
Attribute | Description |
---|---|
Other Names | 223-1443 2266-810M1-0025X |
Standard Package | 20 |