72290003-000 | ||
---|---|---|
DigiKey Part Number | 72290003-000-ND | |
Manufacturer | ||
Manufacturer Product Number | 72290003-000 | |
Description | SENSOR | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Linear Range | - | |
Size / Dimension | - | |
Features | - | |
Operating Temperature | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Ultimate-Precision Digital LBB Series |
HTML Datasheet | Ultimate-Precision Digital LBB Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8543.70.9860 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
30 | ¥365.73633 | ¥10,972.09 |
Attribute | Description |
---|---|
Other Names | 2266-72290003-000 |
Standard Package | 1 |