3-1004347-0 | ||
---|---|---|
DigiKey Part Number | 223-1409-ND | |
Manufacturer | ||
Manufacturer Product Number | 3-1004347-0 | |
Description | PIEZO FILM SHEET | |
Manufacturer Standard Lead Time | 40 Weeks | |
Customer Reference | ||
Detailed Description | Sensor User Defined | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Features | - | |
Package / Case | - | |
Mounting Type | User Defined | |
Termination | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,073.69000 | ¥2,073.69 |
10 | ¥1,900.86500 | ¥19,008.65 |