10184000-01 | ||
---|---|---|
DigiKey Part Number | 223-1910-ND | |
Manufacturer | ||
Manufacturer Product Number | 10184000-01 | |
Description | SLEEP MONITOR STRIP PIEZO FILM | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Vibration Sensor User Defined | |
Datasheet | Datasheet | |
EDA/CAD Models | 10184000-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Vibration | |
Sensing Range | - | |
Sensitivity | - | |
Output Type | - | |
Power - Rated | - | |
Operating Temperature | - | |
Features | - | |
Package / Case | Piezo Film, Cantilever (Wafer) | |
Mounting Type | User Defined | |
Termination | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 10184000-01 |
HTML Datasheet | 10184000-01 Datasheet |
EDA Models | 10184000-01 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8543.70.9860 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥199.74000 | ¥199.74 |
10 | ¥166.47800 | ¥1,664.78 |
100 | ¥142.69750 | ¥14,269.75 |
Attribute | Description |
---|---|
Other Names | 223-1910 |
Standard Package | 1 |