02560992-000 | ||
---|---|---|
DigiKey Part Number | 223-1850-ND | |
Manufacturer | ||
Manufacturer Product Number | 02560992-000 | |
Description | SENSOR LVDT DC-SE 0-12.5MM | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Linear Range | 12.5mm | |
Size / Dimension | 132.1mm | |
Features | General Purpose | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,432.73000 | ¥4,432.73 |
10 | ¥4,287.63400 | ¥42,876.34 |