02560981-000 | ||
---|---|---|
DigiKey Part Number | 02560981-000-ND | |
Manufacturer | ||
Manufacturer Product Number | 02560981-000 | |
Description | DC-EC SERIES GEN PUR LVDT SENSOR | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Linear Range | ±1.27mm | |
Size / Dimension | 1.27mm | |
Features | General Purpose | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3 | ¥3,414.80333 | ¥10,244.41 |