02560409-000 | ||
---|---|---|
DigiKey Part Number | 223-1848-ND | |
Manufacturer | ||
Manufacturer Product Number | 02560409-000 | |
Description | SENSOR LVDT MHR SERIES +-2.54MM | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Linear Range | ±2.54mm | |
Size / Dimension | 25.4mm | |
Features | - | |
Operating Temperature | -55°C ~ 150°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,262.04000 | ¥2,262.04 |
10 | ¥2,073.57700 | ¥20,735.77 |