02560408-000 | ||
---|---|---|
DigiKey Part Number | 223-1847-ND | |
Manufacturer | ||
Manufacturer Product Number | 02560408-000 | |
Description | SENSOR LVDT MHR SERIES +-1.27MM | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Linear Range | ±1.27mm | |
Size / Dimension | 20.3mm | |
Features | - | |
Operating Temperature | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,937.20000 | ¥1,937.20 |
10 | ¥1,775.75200 | ¥17,757.52 |