02560405-000 | ||
---|---|---|
DigiKey Part Number | 223-1842-ND | |
Manufacturer | ||
Manufacturer Product Number | 02560405-000 | |
Description | GENERAL PURPOSE LVDT HR | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Linear Range | ±0.13mm | |
Size / Dimension | 9.5mm | |
Features | General Purpose | |
Operating Temperature | -55°C ~ 150°C | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 02560405-000 |
Product Training Modules | MHR Series LVDT and LVM-110 OEM Signal Conditioner |
HTML Datasheet | MHR Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8543.70.9860 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,397.01000 | ¥2,397.01 |
10 | ¥2,197.28800 | ¥21,972.88 |
Attribute | Description |
---|---|
Other Names | MHR 005 223-1842 2266-02560405-000 02560405-000-ND |
Standard Package | 1 |