02560231-000 | ||
---|---|---|
DigiKey Part Number | 223-1836-ND | |
Manufacturer | ||
Manufacturer Product Number | 02560231-000 | |
Description | LINEAR TRANSDUCER | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Inductive Sensor Rotary Position Round Shaft Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | Rotary Position | |
Technology | Inductive | |
Rotation Angle - Electrical, Mechanical | 60° (±30°), Continuous | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | Clockwise Increase | |
Actuator Type | Round Shaft | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | - | |
Mounting Type | Panel Mount | |
Termination Style | Wire Leads | |
Operating Temperature | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,712.66000 | ¥5,712.66 |
10 | ¥5,525.70000 | ¥55,257.00 |