02350510-000 | ||
---|---|---|
DigiKey Part Number | 223-1108-ND | |
Manufacturer | ||
Manufacturer Product Number | 02350510-000 | |
Description | SERIES PRECISION GAUGE HEADS | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Linear Range | ±3.17mm | |
Size / Dimension | 88.9mm Dia | |
Features | Hermetically Sealed | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7,542.84000 | ¥7,542.84 |
10 | ¥7,230.91700 | ¥72,309.17 |