224076 | ||
---|---|---|
DigiKey Part Number | 2684-224076-ND | |
Manufacturer | ||
Manufacturer Product Number | 224076 | |
Description | ENCL LDG-A CLAMP PIN 18MM | |
Customer Reference | ||
Detailed Description | Terminal Pin | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Terminal Pin | |
Features | - | |
For Use With/Related Products | LDG-A 70 | |
Size / Dimension | - | |
Color | - | |
Material | - | |
Base Product Number | - |